10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32EC71H106MA01L

DigiKey Part Number
490-GCJ32EC71H106MA01LTR-ND - Tape & Reel (TR)
490-GCJ32EC71H106MA01LCT-ND - Cut Tape (CT)
490-GCJ32EC71H106MA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32EC71H106MA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32EC71H106MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.17200kr.41.72
50kr.3.24740kr.162.37
100kr.2.96140kr.296.14
500kr.2.47894kr.1,239.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.26319kr.2,263.19
2.000kr.2.14387kr.4,287.74
3.000kr.2.08413kr.6,252.39
5.000kr.2.01793kr.10,089.65
7.000kr.1.97922kr.13,854.54
10.000kr.1.94198kr.19,419.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250