10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

CGA6P3X7S1H106M250AE

DigiKey Part Number
445-7983-2-ND - Tape & Reel (TR)
445-7983-1-ND - Cut Tape (CT)
445-7983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P3X7S1H106M250AE
Description
CAP CER 10UF 50V X7S 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P3X7S1H106M250AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.08600kr.60.86
50kr.4.82980kr.241.49
100kr.4.44120kr.444.12
500kr.3.78498kr.1,892.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.47965kr.3,479.65
2.000kr.3.31731kr.6,634.62
3.000kr.3.23600kr.9,708.00
5.000kr.3.14587kr.15,729.35
7.000kr.3.09316kr.21,652.12
10.000kr.3.04247kr.30,424.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500