470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S3D471M130AA

DigiKey Part Number
445-14825-2-ND - Tape & Reel (TR)
445-14825-1-ND - Cut Tape (CT)
445-14825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S3D471M130AA
Description
CAP CER 470PF 2KV X7S 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S3D471M130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7S3D471K130AATDK49.658445-7867-1-NDkr.3.46000Upgrade
C1206C471KGRACTUKEMET39.968399-C1206C471KGRACTUCT-NDkr.7.05000Upgrade
C1206C471MGRACTUKEMET2.304399-C1206C471MGRACTUCT-NDkr.6.15000Upgrade
CC1206KKX7RDBB471YAGEO2.800311-1974-1-NDkr.1.60000Upgrade
In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.23100kr.22.31
50kr.1.67820kr.83.91
100kr.1.50760kr.150.76
500kr.1.22148kr.610.74
1.000kr.1.13297kr.1,132.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97910kr.1,958.20
4.000kr.0.92304kr.3,692.16
6.000kr.0.89497kr.5,369.82
10.000kr.0.86386kr.8,638.60
14.000kr.0.84566kr.11,839.24
20.000kr.0.82817kr.16,563.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250