470 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471MGRACTU

DigiKey Part Number
399-C1206C471MGRACTUTR-ND - Tape & Reel (TR)
399-C1206C471MGRACTUCT-ND - Cut Tape (CT)
399-C1206C471MGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471MGRACTU
Description
CAP CER 470PF 2KV X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471MGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C471KGRACTUKEMET39.968399-C1206C471KGRACTUCT-NDkr.7.05000Upgrade
CC1206KKX7RDBB471YAGEO2.800311-1974-1-NDkr.1.60000Upgrade
C3216X7S3D471K130AATDK49.628445-7867-1-NDkr.3.46000Similar
C3216X7S3D471M130AATDK227445-14825-1-NDkr.3.65000Similar
In-Stock: 2.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.93600kr.39.36
50kr.3.04980kr.152.49
100kr.2.77680kr.277.68
500kr.2.31644kr.1,158.22
1.000kr.2.17402kr.2,174.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.02376kr.5,059.40
5.000kr.1.93317kr.9,665.85
7.500kr.1.88779kr.14,158.43
12.500kr.1.83748kr.22,968.50
17.500kr.1.80807kr.31,641.23
25.000kr.1.77977kr.44,494.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750