


CC1206KKX7RDBB471 | |
|---|---|
DigiKey Part Number | 311-1974-2-ND - Tape & Reel (TR) 311-1974-1-ND - Cut Tape (CT) 311-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB471 |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC471KAT1A | KYOCERA AVX | 8.107 | 478-2957-1-ND | kr.2.69000 | Direct |
| C1206C471KGRACTU | KEMET | 39.968 | 399-C1206C471KGRACTUCT-ND | kr.7.05000 | Direct |
| C3216X7S3D471K130AA | TDK | 49.678 | 445-7867-1-ND | kr.3.46000 | Similar |
| CHV1206N2K0471KXT | Cal-Chip Electronics, Inc. | 1.459 | 4713-CHV1206N2K0471KXTCT-ND | kr.1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92300 | kr.9.23 |
| 50 | kr.0.66400 | kr.33.20 |
| 100 | kr.0.58460 | kr.58.46 |
| 500 | kr.0.45140 | kr.225.70 |
| 1.000 | kr.0.41024 | kr.410.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35949 | kr.1,078.47 |
| 6.000 | kr.0.33469 | kr.2,008.14 |
| 9.000 | kr.0.32227 | kr.2,900.43 |
| 15.000 | kr.0.30851 | kr.4,627.65 |
| 21.000 | kr.0.30047 | kr.6,309.87 |
| 30.000 | kr.0.29273 | kr.8,781.90 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

