

C3216X7R1H684M160AA | |
|---|---|
DigiKey Part Number | 445-4014-2-ND - Tape & Reel (TR) 445-4014-1-ND - Cut Tape (CT) 445-4014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H684M160AA |
Description | CAP CER 0.68UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H684M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H684K160AA | TDK | 69.030 | 445-4013-1-ND | kr.1.65000 | Upgrade |
| C1206C684K5RACTU | KEMET | 194.680 | 399-C1206C684K5RACTUCT-ND | kr.2.09000 | Direct |
| KGM31HR71H684MU | KYOCERA AVX | 0 | 478-KGM31HR71H684MUTR-ND | kr.1.64631 | Direct |
| C1206C684J5RACTU | KEMET | 0 | 399-C1206C684J5RACTUTR-ND | kr.2.52692 | Upgrade |
| GRM31MR71H684KA88L | Murata Electronics | 2.923 | 490-6528-1-ND | kr.4.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39134 | kr.782.68 |
| 4.000 | kr.0.36300 | kr.1,452.00 |
| 6.000 | kr.0.34880 | kr.2,092.80 |
| 10.000 | kr.0.33307 | kr.3,330.70 |
| 14.000 | kr.0.32389 | kr.4,534.46 |
| 20.000 | kr.0.31505 | kr.6,301.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

