10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1C106M160AB

DigiKey Part Number
445-8043-2-ND - Tape & Reel (TR)
445-8043-1-ND - Cut Tape (CT)
445-8043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1C106M160AB
Description
CAP CER 10UF 16V X6S 1206
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1C106M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1E106M160ABTDK5.200445-8042-1-NDkr.3.87000Direct
C3216X6S1C106K085ACTDK6.640445-14759-1-NDkr.3.36000Upgrade
C3216X6S1C106K160ABTDK1.734445-14760-1-NDkr.3.17000Upgrade
C3216X6S1E106K160ABTDK27.228445-14765-1-NDkr.3.87000Upgrade
C3216X6S1V106K160ACTDK55.059445-14778-1-NDkr.4.12000Upgrade
In-Stock: 1.970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92700kr.19.27
50kr.1.43920kr.71.96
100kr.1.28890kr.128.89
500kr.1.03684kr.518.42
1.000kr.0.95886kr.958.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86706kr.1,734.12
4.000kr.0.81590kr.3,263.60
6.000kr.0.79028kr.4,741.68
10.000kr.0.76190kr.7,619.00
14.000kr.0.74531kr.10,434.34
20.000kr.0.72935kr.14,587.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250