10 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1V106K160AC

DigiKey Part Number
445-14778-2-ND - Tape & Reel (TR)
445-14778-1-ND - Cut Tape (CT)
445-14778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V106K160AC
Description
CAP CER 10UF 35V X6S 1206
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V106K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1V106K160ACTDK22.836445-14799-1-NDkr.4.12000Upgrade
CL31X106KAHNNNESamsung Electro-Mechanics31.1571276-3298-1-NDkr.2.03000Similar
In-Stock: 55.059
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56800kr.25.68
50kr.1.94760kr.97.38
100kr.1.75740kr.175.74
500kr.1.43500kr.717.50
1.000kr.1.33546kr.1,335.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.21773kr.2,435.46
4.000kr.1.15226kr.4,609.04
6.000kr.1.11947kr.6,716.82
10.000kr.1.08313kr.10,831.30
14.000kr.1.06187kr.14,866.18
20.000kr.1.04143kr.20,828.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000