10 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1E106M160AB

DigiKey Part Number
445-8042-2-ND - Tape & Reel (TR)
445-8042-1-ND - Cut Tape (CT)
445-8042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1E106M160AB
Description
CAP CER 10UF 25V X6S 1206
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1E106M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1E106K160ABTDK27.228445-14765-1-NDkr.3.87000Upgrade
C3216X6S1V106K160ACTDK55.059445-14778-1-NDkr.4.12000Upgrade
C3216X6S1V106M160ACTDK14.433445-8041-1-NDkr.4.12000Upgrade
C3216X7R1E106K160ABTDK598.436445-7705-1-NDkr.3.87000Upgrade
C3216X7R1E106M160ABTDK16.553445-7706-1-NDkr.3.87000Upgrade
In-Stock: 5.200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.39000kr.23.90
50kr.1.80440kr.90.22
100kr.1.62490kr.162.49
500kr.1.32214kr.661.07
1.000kr.1.22857kr.1,228.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11860kr.2,237.20
4.000kr.1.05704kr.4,228.16
6.000kr.1.02620kr.6,157.20
10.000kr.0.99203kr.9,920.30
14.000kr.0.97205kr.13,608.70
20.000kr.0.95283kr.19,056.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750