

C3216X6S1C106M085AC | |
|---|---|
DigiKey Part Number | 445-14761-2-ND - Tape & Reel (TR) 445-14761-1-ND - Cut Tape (CT) 445-14761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C106M085AC |
Description | CAP CER 10UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C106M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1C106K085AC | TDK | 6.640 | 445-14759-1-ND | kr.3.36000 | Upgrade |
| C3216X6S1C106K160AB | TDK | 1.734 | 445-14760-1-ND | kr.3.17000 | Upgrade |
| C3216X6S1E106K160AB | TDK | 27.228 | 445-14765-1-ND | kr.3.87000 | Upgrade |
| C3216X6S1E106M160AB | TDK | 5.200 | 445-8042-1-ND | kr.3.87000 | Upgrade |
| C3216X6S1V106K160AC | TDK | 51.059 | 445-14778-1-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.53940 | kr.76.97 |
| 100 | kr.1.38150 | kr.138.15 |
| 500 | kr.1.11470 | kr.557.35 |
| 1.000 | kr.1.03241 | kr.1,032.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88296 | kr.3,531.84 |
| 8.000 | kr.0.83841 | kr.6,707.28 |
| 12.000 | kr.0.81609 | kr.9,793.08 |
| 20.000 | kr.0.79135 | kr.15,827.00 |
| 28.000 | kr.0.77689 | kr.21,752.92 |
| 40.000 | kr.0.76297 | kr.30,518.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

