1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2A105K160AA

DigiKey Part Number
445-14705-2-ND - Tape & Reel (TR)
445-14705-1-ND - Cut Tape (CT)
445-14705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2A105K160AA
Description
CAP CER 1UF 100V X5R 1206
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2A105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A105K160AATDK91.204445-4467-1-NDkr.2.73000Direct
C3216X7R2A105K160AMTDK183.402445-6073-1-NDkr.3.17000Upgrade
12061D105KAT2AKYOCERA AVX0478-12061D105KAT2ATR-NDkr.1.63940Direct
12061C105JAT2AKYOCERA AVX1.074478-KGM31HR72A105JUCT-NDkr.5.52000Upgrade
12061C105KAT2AKYOCERA AVX105.754478-KGM31HR72A105KUCT-NDkr.2.85000Upgrade
In-Stock: 678
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.21980kr.60.99
100kr.1.08920kr.108.92
500kr.0.86858kr.434.29
1.000kr.0.80043kr.800.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72311kr.1,446.22
4.000kr.0.67835kr.2,713.40
6.000kr.0.65593kr.3,935.58
10.000kr.0.63108kr.6,310.80
14.000kr.0.61655kr.8,631.70
20.000kr.0.60258kr.12,051.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250