Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12061D105KAT2A | |
|---|---|
DigiKey Part Number | 478-12061D105KAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061D105KAT2A |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061D105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R2A105K160AA | TDK | 678 | 445-14705-1-ND | kr.2.73000 | Parametric Equivalent |
| HMK316BJ105KL-T | Taiyo Yuden | 6.147 | 587-5021-1-ND | kr.2.16000 | Parametric Equivalent |
| MLASH31LSB5105KTNA01 | Taiyo Yuden | 0 | 587-MLASH31LSB5105KTNA01TR-ND | kr.0.52603 | Parametric Equivalent |
| MSASH31LSB5105KTNA01 | Taiyo Yuden | 1.950 | 587-MSASH31LSB5105KTNA01CT-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63940 | kr.3,278.80 |
| Unit Price without VAT: | kr.1.63940 |
|---|---|
| Unit Price with VAT: | kr.2.04925 |





