

C2012X7R2E223M125AA | |
|---|---|
DigiKey Part Number | 445-4455-2-ND - Tape & Reel (TR) 445-4455-1-ND - Cut Tape (CT) 445-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E223M125AA |
Description | CAP CER 0.022UF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E223M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E223K125AA | TDK | 32.691 | 445-2281-1-ND | kr.1.09000 | Upgrade |
| C2012X7T2V223K125AA | TDK | 748 | 445-14571-1-ND | kr.1.60000 | Similar |
| C2012X7T2V223M125AA | TDK | 1.000 | 445-14572-1-ND | kr.1.60000 | Similar |
| C2012X7T2W223K125AA | TDK | 2.835 | 445-7752-1-ND | kr.2.05000 | Similar |
| C2012X7T2W223M125AA | TDK | 7.988 | 445-14579-1-ND | kr.1.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62800 | kr.6.28 |
| 50 | kr.0.44360 | kr.22.18 |
| 100 | kr.0.38780 | kr.38.78 |
| 500 | kr.0.29268 | kr.146.34 |
| 1.000 | kr.0.26345 | kr.263.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.23269 | kr.465.38 |
| 4.000 | kr.0.21353 | kr.854.12 |
| 6.000 | kr.0.20396 | kr.1,223.76 |
| 10.000 | kr.0.19335 | kr.1,933.50 |
| 14.000 | kr.0.18715 | kr.2,620.10 |
| 20.000 | kr.0.18120 | kr.3,624.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

