0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2W223M125AA

DigiKey Part Number
445-14579-2-ND - Tape & Reel (TR)
445-14579-1-ND - Cut Tape (CT)
445-14579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2W223M125AA
Description
CAP CER 0.022UF 450V X7T 0805
Customer Reference
Detailed Description
0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2W223M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12900kr.11.29
50kr.0.82040kr.41.02
100kr.0.72660kr.72.66
500kr.0.56718kr.283.59
1.000kr.0.51810kr.518.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46409kr.928.18
4.000kr.0.43188kr.1,727.52
6.000kr.0.41575kr.2,494.50
10.000kr.0.39787kr.3,978.70
14.000kr.0.38742kr.5,423.88
20.000kr.0.37738kr.7,547.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500