0.022 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2V223K125AA

DigiKey Part Number
445-14571-2-ND - Tape & Reel (TR)
445-14571-1-ND - Cut Tape (CT)
445-14571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2V223K125AA
Description
CAP CER 0.022UF 350V X7T 0805
Customer Reference
Detailed Description
0.022 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2V223K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7T2W223K125AATDK835445-7752-1-NDkr.2.03000Direct
C0805C223KCRACTUKEMET2.820399-C0805C223KCRACTUCT-NDkr.2.73000Upgrade
C0805V223KCRACTUKEMET15.259399-C0805V223KCRACTUCT-NDkr.3.17000Upgrade
In-Stock: 748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.66820kr.33.41
100kr.0.58900kr.58.90
500kr.0.45508kr.227.54
1.000kr.0.41375kr.413.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36896kr.737.92
4.000kr.0.34185kr.1,367.40
6.000kr.0.32828kr.1,969.68
10.000kr.0.31323kr.3,132.30
14.000kr.0.30444kr.4,262.16
20.000kr.0.29599kr.5,919.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750