10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A103K085AA

DigiKey Part Number
445-1343-2-ND - Tape & Reel (TR)
445-1343-1-ND - Cut Tape (CT)
445-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A103K085AA
Description
CAP CER 10000PF 100V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A103K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A103K085AETDK12.445445-173642-1-NDkr.1.33000Direct
C2012X7R2A103K085AMTDK22.522445-6052-1-NDkr.1.01000Direct
C2012X7R2E103K125AATDK96.069445-2280-1-NDkr.0.82000Upgrade
C2012X7R2E103K125AMTDK3.870445-6061-1-NDkr.1.08000Upgrade
C2012C0G2A103J125AATDK5.301445-15275-1-NDkr.2.03000Similar
In-Stock: 46.207
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60900kr.6.09
50kr.0.42860kr.21.43
100kr.0.37410kr.37.41
500kr.0.28226kr.141.13
1.000kr.0.25392kr.253.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20558kr.822.32
8.000kr.0.19032kr.1,522.56
12.000kr.0.18269kr.2,192.28
20.000kr.0.17423kr.3,484.60
28.000kr.0.16929kr.4,740.12
40.000kr.0.16454kr.6,581.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000