

C2012C0G2A103J125AA | |
|---|---|
DigiKey Part Number | 445-15275-2-ND - Tape & Reel (TR) 445-15275-1-ND - Cut Tape (CT) 445-15275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A103J125AA |
Description | CAP CER 10000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A103J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77280 | kr.77.28 |
| 500 | kr.0.60534 | kr.302.67 |
| 1.000 | kr.0.55374 | kr.553.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49671 | kr.993.42 |
| 4.000 | kr.0.46281 | kr.1,851.24 |
| 6.000 | kr.0.44583 | kr.2,674.98 |
| 10.000 | kr.0.42702 | kr.4,270.20 |
| 14.000 | kr.0.41604 | kr.5,824.56 |
| 20.000 | kr.0.40546 | kr.8,109.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

