22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C226M085AC

DigiKey Part Number
445-14374-2-ND - Tape & Reel (TR)
445-14374-1-ND - Cut Tape (CT)
445-14374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1C226M085AC
Description
CAP CER 22UF 16V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C226M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C226M125ACTDK40.757445-7647-1-NDkr.3.49000Direct
C2012X5R1C226K125ACTDK525.138445-6797-1-NDkr.4.12000Upgrade
C2012X5R1E226M125ACTDK128.799445-9112-1-NDkr.9.57000Upgrade
C2012X5R1V226M125ACTDK268.670445-14428-1-NDkr.3.74000Upgrade
C2012X6S1C226M125ACTDK461.585445-14486-1-NDkr.3.49000Similar
In-Stock: 9.051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.65980kr.82.99
100kr.1.49120kr.149.12
500kr.1.20816kr.604.08
1.000kr.1.12060kr.1,120.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.96118kr.3,844.72
8.000kr.0.91382kr.7,310.56
12.000kr.0.89010kr.10,681.20
20.000kr.0.86381kr.17,276.20
28.000kr.0.84844kr.23,756.32
40.000kr.0.83365kr.33,346.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250