

C2012X5R1C226M125AC | |
|---|---|
DigiKey Part Number | 445-7647-2-ND - Tape & Reel (TR) 445-7647-1-ND - Cut Tape (CT) 445-7647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C226M125AC |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.43030 | kr.143.03 |
| 500 | kr.1.15628 | kr.578.14 |
| 1.000 | kr.1.07171 | kr.1,071.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97345 | kr.1,946.90 |
| 4.000 | kr.0.91780 | kr.3,671.20 |
| 6.000 | kr.0.88991 | kr.5,339.46 |
| 10.000 | kr.0.85903 | kr.8,590.30 |
| 14.000 | kr.0.84097 | kr.11,773.58 |
| 20.000 | kr.0.82360 | kr.16,472.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

