22 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V226M125AC

DigiKey Part Number
445-14428-2-ND - Tape & Reel (TR)
445-14428-1-ND - Cut Tape (CT)
445-14428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V226M125AC
Description
CAP CER 22UF 35V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V226M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.30800kr.23.08
50kr.1.73840kr.86.92
100kr.1.56410kr.156.41
500kr.1.27028kr.635.14
1.000kr.1.17943kr.1,179.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.07317kr.2,146.34
4.000kr.1.01342kr.4,053.68
6.000kr.0.98349kr.5,900.94
10.000kr.0.95033kr.9,503.30
14.000kr.0.93094kr.13,033.16
20.000kr.0.91229kr.18,245.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500