Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R1A105M/1.25 | |
|---|---|
DigiKey Part Number | 445-7649-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A105M/1.25 |
Description | CAP CER 1UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A105M/1.25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C105K085AA | TDK | 13.838 | 445-7632-1-ND | kr.1.01000 | Upgrade |
| C2012X5R1C105M085AA | TDK | 6.437 | 445-7633-1-ND | kr.1.01000 | Upgrade |
| C2012X5R1E105K085AC | TDK | 16.539 | 445-7624-1-ND | kr.1.14000 | Upgrade |
| C2012X5R1E105K125AA | TDK | 67.290 | 445-1419-1-ND | kr.1.27000 | Upgrade |
| C2012X5R1E105M085AC | TDK | 960 | 445-7625-1-ND | kr.1.14000 | Upgrade |


