

C2012X5R1C105K085AA | |
|---|---|
DigiKey Part Number | 445-7632-2-ND - Tape & Reel (TR) 445-7632-1-ND - Cut Tape (CT) 445-7632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C105K085AA |
Description | CAP CER 1UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C105K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E105K085AC | TDK | 16.539 | 445-7624-1-ND | kr.1.14000 | Upgrade |
| C2012X5R1E105K125AA | TDK | 67.290 | 445-1419-1-ND | kr.1.27000 | Upgrade |
| C2012X5R1H105K085AB | TDK | 11.490 | 445-10547-1-ND | kr.1.59000 | Upgrade |
| C2012X5R1H105K125AB | TDK | 31.694 | 445-7622-1-ND | kr.2.09000 | Upgrade |
| C2012X5R1V105K085AB | TDK | 1.530 | 445-14415-1-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41600 | kr.20.80 |
| 100 | kr.0.36330 | kr.36.33 |
| 500 | kr.0.27350 | kr.136.75 |
| 1.000 | kr.0.24587 | kr.245.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19878 | kr.795.12 |
| 8.000 | kr.0.18392 | kr.1,471.36 |
| 12.000 | kr.0.17647 | kr.2,117.64 |
| 20.000 | kr.0.16823 | kr.3,364.60 |
| 28.000 | kr.0.16342 | kr.4,575.76 |
| 40.000 | kr.0.15878 | kr.6,351.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

