Direct
Upgrade
Upgrade
Parametric Equivalent
Direct


C2012NP02A682J125AA | |
|---|---|
DigiKey Part Number | 445-15409-2-ND - Tape & Reel (TR) 445-15409-1-ND - Cut Tape (CT) 445-15409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A682J125AA |
Description | CAP CER 6800PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A682J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.07660 | kr.53.83 |
| 100 | kr.0.95860 | kr.95.86 |
| 500 | kr.0.75954 | kr.379.77 |
| 1.000 | kr.0.69810 | kr.698.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62903 | kr.1,258.06 |
| 4.000 | kr.0.58862 | kr.2,354.48 |
| 6.000 | kr.0.56839 | kr.3,410.34 |
| 10.000 | kr.0.54598 | kr.5,459.80 |
| 14.000 | kr.0.53288 | kr.7,460.32 |
| 20.000 | kr.0.52027 | kr.10,405.40 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |




