
C0805C682J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C682J1GACTUCT-ND - Cut Tape (CT) 399-C0805C682J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J1GACTU |
Description | CAP CER 6800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98600 | kr.29.86 |
| 50 | kr.2.28120 | kr.114.06 |
| 100 | kr.2.06490 | kr.206.49 |
| 500 | kr.1.69950 | kr.849.75 |
| 1.000 | kr.1.58652 | kr.1,586.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.41713 | kr.5,668.52 |
| 8.000 | kr.1.35419 | kr.10,833.52 |
| 12.000 | kr.1.32265 | kr.15,871.80 |
| 20.000 | kr.1.28769 | kr.25,753.80 |
| 28.000 | kr.1.26725 | kr.35,483.00 |
| 40.000 | kr.1.24758 | kr.49,903.20 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

