Direct
Upgrade
Upgrade


CGA4J2NP02A682J125AA | |
|---|---|
DigiKey Part Number | 445-15559-2-ND - Tape & Reel (TR) 445-15559-1-ND - Cut Tape (CT) 445-15559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A682J125AA |
Description | CAP CER 6800PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A682J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16020 | kr.58.01 |
| 100 | kr.1.03470 | kr.103.47 |
| 500 | kr.0.82280 | kr.411.40 |
| 1.000 | kr.0.75744 | kr.757.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.68355 | kr.1,367.10 |
| 4.000 | kr.0.64059 | kr.2,562.36 |
| 6.000 | kr.0.61909 | kr.3,714.54 |
| 10.000 | kr.0.59526 | kr.5,952.60 |
| 14.000 | kr.0.58132 | kr.8,138.48 |
| 20.000 | kr.0.56792 | kr.11,358.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


