

C2012NP02A272J125AA | |
|---|---|
DigiKey Part Number | 445-14356-2-ND - Tape & Reel (TR) 445-14356-1-ND - Cut Tape (CT) 445-14356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A272J125AA |
Description | CAP CER 2700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A272J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A272J125AA | TDK | 13.089 | 445-4137-1-ND | kr.1.14000 | Direct |
| C2012C0G2E272J125AA | TDK | 45.924 | 445-2328-1-ND | kr.1.33000 | Upgrade |
| C2012C0G2W272J125AA | TDK | 2.401 | 445-15319-1-ND | kr.2.03000 | Upgrade |
| C2012C0G2W272K125AA | TDK | 1.585 | 445-15320-1-ND | kr.2.03000 | Upgrade |
| GRM2165C2A272JA01D | Murata Electronics | 9.458 | 490-13369-1-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61380 | kr.30.69 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41488 | kr.207.44 |
| 1.000 | kr.0.37647 | kr.376.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33507 | kr.670.14 |
| 4.000 | kr.0.30985 | kr.1,239.40 |
| 6.000 | kr.0.29723 | kr.1,783.38 |
| 10.000 | kr.0.28325 | kr.2,832.50 |
| 14.000 | kr.0.27507 | kr.3,850.98 |
| 20.000 | kr.0.26722 | kr.5,344.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

