C2012JB2E682M125AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 14.420
Unit Price: kr.2.25000
Datasheet

Similar


TDK
In Stock: 984
Unit Price: kr.2.25000
Datasheet

Similar


TDK
In Stock: 1.724
Unit Price: kr.2.19000
Datasheet

Similar


TDK
In Stock: 1.957
Unit Price: kr.2.06000
Datasheet

Similar


TDK
In Stock: 3.410
Unit Price: kr.2.76000
Datasheet

Similar


TDK
In Stock: 3.720
Unit Price: kr.1.03000
Datasheet

Similar


TDK
In Stock: 5.317
Unit Price: kr.1.03000
Datasheet

Similar


TDK
In Stock: 1.695
Unit Price: kr.1.09000
Datasheet

Similar


TDK
In Stock: 2.175
Unit Price: kr.1.03000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53533
Datasheet
6800 pF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB2E682M125AA

DigiKey Part Number
445-11577-2-ND - Tape & Reel (TR)
445-11577-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB2E682M125AA
Description
CAP CER 6800PF 250V JB 0805
Customer Reference
Detailed Description
6800 pF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB2E682M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes