

C2012X7R2E682M125AA | |
|---|---|
DigiKey Part Number | 445-4451-2-ND - Tape & Reel (TR) 445-4451-1-ND - Cut Tape (CT) 445-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E682M125AA |
Description | CAP CER 6800PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E682M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.20593 | kr.411.86 |
| 4.000 | kr.0.18854 | kr.754.16 |
| 6.000 | kr.0.17986 | kr.1,079.16 |
| 10.000 | kr.0.17022 | kr.1,702.20 |
| 14.000 | kr.0.16460 | kr.2,304.40 |
| 20.000 | kr.0.15919 | kr.3,183.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

