C2012JB1E155M125AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 652
Unit Price: kr.1.41000
Datasheet

Upgrade


TDK
In Stock: 1.675
Unit Price: kr.3.28000
Datasheet

Upgrade


TDK
In Stock: 1.990
Unit Price: kr.3.15000
Datasheet

Similar


TDK
In Stock: 9.056
Unit Price: kr.1.61000
Datasheet

Similar


TDK
In Stock: 8.249
Unit Price: kr.1.61000
Datasheet

Similar


TDK
In Stock: 1.876
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 5.996
Unit Price: kr.3.34000
Datasheet

Similar


TDK
In Stock: 162
Unit Price: kr.3.22000
Datasheet

Similar


TDK
In Stock: 5.675
Unit Price: kr.3.34000
Datasheet

Similar


TDK
In Stock: 1.294
Unit Price: kr.3.02000
Datasheet

Similar


TDK
In Stock: 1.980
Unit Price: kr.3.09000
Datasheet

Similar


TDK
In Stock: 31.516
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 1.992
Unit Price: kr.1.67000
Datasheet

Similar


TDK
In Stock: 40.581
Unit Price: kr.3.92000
Datasheet
1.5 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1E155M125AB

DigiKey Part Number
445-11469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012JB1E155M125AB
Description
CAP CER 1.5UF 25V JB 0805
Customer Reference
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1E155M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes