1.5 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1E155M085AC

DigiKey Part Number
445-14390-2-ND - Tape & Reel (TR)
445-14390-1-ND - Cut Tape (CT)
445-14390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E155M085AC
Description
CAP CER 1.5UF 25V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E155M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E155M125AATDK1.876445-7628-1-NDkr.1.65000Direct
C2012X5R1E155K085ACTDK9.056445-14389-1-NDkr.1.59000Upgrade
C2012X5R1H155K125ABTDK5.996445-5974-1-NDkr.3.30000Upgrade
C2012X5R1V155K125ABTDK162445-14421-1-NDkr.3.17000Upgrade
C2012X7R1E155K125ACTDK30.736445-7568-1-NDkr.1.65000Upgrade
In-Stock: 8.249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.66820kr.33.41
100kr.0.58900kr.58.90
500kr.0.45508kr.227.54
1.000kr.0.41375kr.413.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34185kr.1,367.40
8.000kr.0.31954kr.2,556.32
12.000kr.0.30837kr.3,700.44
20.000kr.0.29599kr.5,919.80
28.000kr.0.28875kr.8,085.00
40.000kr.0.28179kr.11,271.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750