

C2012CH2E272K125AA | |
|---|---|
DigiKey Part Number | 445-11384-2-ND - Tape & Reel (TR) 445-11384-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E272K125AA |
Description | CAP CER 2700PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E272K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012CH2E272J125AA | TDK | 1.305 | 445-11383-1-ND | kr.1.33000 | Upgrade |
| C2012C0G2E272J125AA | TDK | 45.220 | 445-2328-1-ND | kr.1.33000 | Similar |
| C2012C0G2W272J125AA | TDK | 2.401 | 445-15319-1-ND | kr.2.03000 | Similar |
| C2012C0G2W272K125AA | TDK | 1.585 | 445-15320-1-ND | kr.2.03000 | Similar |
| C2012NP02W272J125AA | TDK | 0 | 445-172518-1-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.44630 | kr.44.63 |
| 1.000 | kr.0.31446 | kr.314.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28343 | kr.566.86 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

