330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 YFF Series

CGA4C4C0G2W331J060AE

DigiKey Part Number
445-175683-2-ND - Tape & Reel (TR)
445-175683-1-ND - Cut Tape (CT)
445-175683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C4C0G2W331J060AE
Description
CAP CER 330PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4C0G2W331J060AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35000kr.13.50
50kr.0.99280kr.49.64
100kr.0.88190kr.88.19
500kr.0.69550kr.347.75
1.000kr.0.63806kr.638.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53621kr.2,144.84
8.000kr.0.50515kr.4,041.20
12.000kr.0.48959kr.5,875.08
20.000kr.0.47235kr.9,447.00
28.000kr.0.46227kr.12,943.56
40.000kr.0.45258kr.18,103.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000