
C2012C0G2W331J060AE | |
|---|---|
DigiKey Part Number | 445-180303-2-ND - Tape & Reel (TR) 445-180303-1-ND - Cut Tape (CT) 445-180303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W331J060AE |
Description | CAP CER 330PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W331J060AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36300 | kr.1,452.00 |
| 8.000 | kr.0.33967 | kr.2,717.36 |
| 12.000 | kr.0.32799 | kr.3,935.88 |
| 20.000 | kr.0.31505 | kr.6,301.00 |
| 28.000 | kr.0.30748 | kr.8,609.44 |
| 40.000 | kr.0.30021 | kr.12,008.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

