Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


C2012C0G2W151K060AA | |
|---|---|
DigiKey Part Number | 445-15306-2-ND - Tape & Reel (TR) 445-15306-1-ND - Cut Tape (CT) 445-15306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W151K060AA |
Description | CAP CER 150PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 150 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W151K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98300 | kr.9.83 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62510 | kr.62.51 |
| 500 | kr.0.48412 | kr.242.06 |
| 1.000 | kr.0.44082 | kr.440.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36511 | kr.1,460.44 |
| 8.000 | kr.0.34167 | kr.2,733.36 |
| 12.000 | kr.0.32994 | kr.3,959.28 |
| 20.000 | kr.0.31695 | kr.6,339.00 |
| 28.000 | kr.0.30935 | kr.8,661.80 |
| 40.000 | kr.0.30204 | kr.12,081.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |





