0805J6300151KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78949
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.60901
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet
150 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J6300151KCT

DigiKey Part Number
0805J6300151KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J6300151KCT
Description
CAP CER 150PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J6300151KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J6300151FCTKnowles Syfer00805J6300151FCT-NDkr.2.78949Upgrade
0805J6300151GCTKnowles Syfer00805J6300151GCT-NDkr.1.51384Upgrade
0805J6300151JCTKnowles Syfer00805J6300151JCT-NDkr.1.51384Upgrade
0805J6300151JXTKnowles Syfer00805J6300151JXT-NDkr.1.60901Similar
0805J6300151KXTKnowles Syfer00805J6300151KXT-NDkr.1.51384Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51384kr.4,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.51384
Unit Price with VAT:kr.1.89230