Similar
Parametric Equivalent
Direct

C0805C151JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C151JCGACTUCT-ND - Cut Tape (CT) 399-C0805C151JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151JCGACTU |
Description | CAP CER 150PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.22680 | kr.122.68 |
| 500 | kr.0.98340 | kr.491.70 |
| 1.000 | kr.0.90830 | kr.908.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82906 | kr.2,072.65 |
| 5.000 | kr.0.78130 | kr.3,906.50 |
| 7.500 | kr.0.75739 | kr.5,680.43 |
| 12.500 | kr.0.73088 | kr.9,136.00 |
| 17.500 | kr.0.71539 | kr.12,519.32 |
| 25.000 | kr.0.70049 | kr.17,512.25 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |



