4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H472K060AA

DigiKey Part Number
445-14322-2-ND - Tape & Reel (TR)
445-14322-1-ND - Cut Tape (CT)
445-14322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H472K060AA
Description
CAP CER 4700PF 50V C0G 0805
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H472K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H472J060AATDK45.541445-7512-1-NDkr.1.27000Direct
C2012NP01H472J060AATDK2.811445-14347-1-NDkr.1.90000Upgrade
C0805C472K5GACTUKEMET2.442399-C0805C472K5GACTUCT-NDkr.3.61000Direct
C0805C472F5GACTUKEMET5.924399-C0805C472F5GACTUCT-NDkr.14.52000Upgrade
C0805C472G1GACTUKEMET0399-C0805C472G1GACTUTR-NDkr.3.12125Upgrade
In-Stock: 9.319
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29370kr.1,174.80
8.000kr.0.27378kr.2,190.24
12.000kr.0.26380kr.3,165.60
20.000kr.0.25274kr.5,054.80
28.000kr.0.24628kr.6,895.84
40.000kr.0.24006kr.9,602.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750