4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472K5GACTU

DigiKey Part Number
399-C0805C472K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C472K5GACTUCT-ND - Cut Tape (CT)
399-C0805C472K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H472K060AATDK9.319445-14322-1-NDkr.1.39000Direct
In-Stock: 2.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.66740kr.83.37
100kr.1.49940kr.149.94
500kr.1.21500kr.607.50
1.000kr.1.12713kr.1,127.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03444kr.2,586.10
5.000kr.0.97857kr.4,892.85
7.500kr.0.95059kr.7,129.43
12.500kr.0.91959kr.11,494.88
17.500kr.0.90146kr.15,775.55
25.000kr.0.88402kr.22,100.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250