4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H472J060AA

DigiKey Part Number
445-7512-2-ND - Tape & Reel (TR)
445-7512-1-ND - Cut Tape (CT)
445-7512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H472J060AA
Description
CAP CER 4700PF 50V C0G 0805
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H472J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012NP01H472J060AATDK2.811445-14347-1-NDkr.1.90000Direct
CGJ4C2C0G1H472J060AATDK4.461445-CGJ4C2C0G1H472J060AACT-NDkr.2.16000Upgrade
C0805C472J5GACTUKEMET14.055399-C0805C472J5GACTUCT-NDkr.3.61000Direct
C0805C472J5GALTUKEMET0399-C0805C472J5GALTUTR-NDkr.1.16035Direct
GRM2165C1H472JA01DMurata Electronics80.849490-3044-1-NDkr.0.89000Direct
In-Stock: 45.541
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.44890kr.44.89
500kr.0.34210kr.171.05
1.000kr.0.30914kr.309.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25232kr.1,009.28
8.000kr.0.23453kr.1,876.24
12.000kr.0.22563kr.2,707.56
20.000kr.0.21576kr.4,315.20
28.000kr.0.20999kr.5,879.72
40.000kr.0.20444kr.8,177.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750