0.15 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1V154K080AB

DigiKey Part Number
445-14237-2-ND - Tape & Reel (TR)
445-14237-1-ND - Cut Tape (CT)
445-14237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1V154K080AB
Description
CAP CER 0.15UF 35V X7R 0603
Customer Reference
Detailed Description
0.15 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1V154K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H154K080ABTDK19.268445-7406-1-NDkr.1.28000Upgrade
GCM188R71H154KA64DMurata Electronics48.384490-11960-1-NDkr.1.03000Direct
C0603C154K5RACTUKEMET0399-C0603C154K5RACTUCT-NDkr.0.90000Upgrade
In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.68600kr.6.86
50kr.0.48460kr.24.23
100kr.0.42370kr.42.37
500kr.0.32166kr.160.83
1.000kr.0.29018kr.290.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23613kr.944.52
8.000kr.0.21915kr.1,753.20
12.000kr.0.21065kr.2,527.80
20.000kr.0.20124kr.4,024.80
28.000kr.0.19574kr.5,480.72
40.000kr.0.19045kr.7,618.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500