



GCM188R71H154KA64D | |
|---|---|
DigiKey Part Number | 490-11960-2-ND - Tape & Reel (TR) 490-11960-1-ND - Cut Tape (CT) 490-11960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H154KA64D |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H154KA64D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41660 | kr.20.83 |
| 100 | kr.0.36340 | kr.36.34 |
| 500 | kr.0.27358 | kr.136.79 |
| 1.000 | kr.0.24589 | kr.245.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19868 | kr.794.72 |
| 8.000 | kr.0.18378 | kr.1,470.24 |
| 12.000 | kr.0.17632 | kr.2,115.84 |
| 20.000 | kr.0.16806 | kr.3,361.20 |
| 28.000 | kr.0.16324 | kr.4,570.72 |
| 40.000 | kr.0.15859 | kr.6,343.60 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

