Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608X7R1H223K/10 | |
|---|---|
DigiKey Part Number | C1608X7R1H223K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H223K/10 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H223K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A223K080AA | TDK | 0 | 445-2275-1-ND | kr.0.63000 | Upgrade |
| C1608X8R1H223K080AA | TDK | 42.686 | 445-2505-1-ND | kr.0.82000 | Upgrade |
| 06035C223KA12A | KYOCERA AVX | 0 | 06035C223KA12A-ND | kr.2.99686 | Direct |
| 0603B223K500CT | Walsin Technology Corporation | 1.235 | 1292-1417-1-ND | kr.0.63000 | Direct |
| C0603C223K5RACTU | KEMET | 535.163 | 399-C0603C223K5RACTUCT-ND | kr.0.63000 | Direct |











