4700 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH1H472J080AA

DigiKey Part Number
445-11089-2-ND - Tape & Reel (TR)
445-11089-1-ND - Cut Tape (CT)
445-11089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608CH1H472J080AA
Description
CAP CER 4700PF 50V CH 0603
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH1H472J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H472J080AATDK60.584445-7400-1-NDkr.1.27000Similar
C1608C0G2A472J080ACTDK1.076445-172657-1-NDkr.1.33000Similar
C0603C472F5GACTUKEMET18.077399-C0603C472F5GACTUCT-NDkr.8.56000Upgrade
C0603C472G5GACTUKEMET6.525399-C0603C472G5GACTUCT-NDkr.5.14000Upgrade
C0603C472J1GACTUKEMET38.171399-9974-1-NDkr.2.28000Upgrade
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29744kr.1,189.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76700kr.7.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750