4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472G5GACTU

DigiKey Part Number
399-C0603C472G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C472G5GACTUCT-ND - Cut Tape (CT)
399-C0603C472G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472G5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.25200kr.32.52
50kr.2.49800kr.124.90
100kr.2.26460kr.226.46
500kr.1.87232kr.936.16
1.000kr.1.75104kr.1,751.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.56902kr.6,276.08
8.000kr.1.50136kr.12,010.88
12.000kr.1.46747kr.17,609.64
20.000kr.1.42990kr.28,598.00
28.000kr.1.40793kr.39,422.04
40.000kr.1.38680kr.55,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500