4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472F5GACTU

DigiKey Part Number
399-C0603C472F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C472F5GACTUCT-ND - Cut Tape (CT)
399-C0603C472F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472F5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.60500kr.56.05
50kr.4.42660kr.221.33
100kr.4.06330kr.406.33
500kr.3.44946kr.1,724.73
1.000kr.3.25965kr.3,259.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.97478kr.11,899.12
8.000kr.2.86883kr.22,950.64
12.000kr.2.81576kr.33,789.12
20.000kr.2.75692kr.55,138.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000