150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H151G080AA

DigiKey Part Number
445-7032-2-ND - Tape & Reel (TR)
445-7032-1-ND - Cut Tape (CT)
445-7032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H151G080AA
Description
CAP CER 150PF 50V C0G 0603
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H151G080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G1H151F080AATDK8.136445-7031-1-NDkr.2.35000Upgrade
C0603C151G5GACTUKEMET17.216399-C0603C151G5GACTUCT-NDkr.3.93000Direct
C0603C151G5GALTUKEMET0399-C0603C151G5GALTUTR-NDkr.1.60716Direct
GRM1885C1H151GA01DMurata Electronics2.750490-11444-1-NDkr.0.95000Direct
KGM15ACG1H151GMKYOCERA AVX0478-KGM15ACG1H151GMTR-NDkr.0.12342Direct
In-Stock: 90
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92940kr.46.47
100kr.0.82480kr.82.48
500kr.0.64820kr.324.10
1.000kr.0.59374kr.593.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49760kr.1,990.40
8.000kr.0.46819kr.3,745.52
12.000kr.0.45346kr.5,441.52
20.000kr.0.43714kr.8,742.80
28.000kr.0.42759kr.11,972.52
40.000kr.0.41841kr.16,736.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000