

C1608C0G1H151F080AA | |
|---|---|
DigiKey Part Number | 445-7031-2-ND - Tape & Reel (TR) 445-7031-1-ND - Cut Tape (CT) 445-7031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H151F080AA |
Description | CAP CER 150PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H151F080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01180 | kr.50.59 |
| 100 | kr.0.89960 | kr.89.96 |
| 500 | kr.0.71034 | kr.355.17 |
| 1.000 | kr.0.65201 | kr.652.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54835 | kr.2,193.40 |
| 8.000 | kr.0.51677 | kr.4,134.16 |
| 12.000 | kr.0.50096 | kr.6,011.52 |
| 20.000 | kr.0.48344 | kr.9,668.80 |
| 28.000 | kr.0.47319 | kr.13,249.32 |
| 40.000 | kr.0.46334 | kr.18,533.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

