Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM15ACG1H151GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H151GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H151GM |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H151GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A151FA12A | KYOCERA AVX | 0 | 06035A151FA12A-ND | kr.6.73625 | Upgrade |
| 06035A161FAT2A | KYOCERA AVX | 0 | 06035A161FAT2A-ND | kr.0.67076 | Upgrade |
| KGM15ACG1H151FT | KYOCERA AVX | 42.056 | 478-KGM15ACG1H151FTCT-ND | kr.1.20000 | Upgrade |
| KGM15ACG2A151FT | KYOCERA AVX | 18.279 | 478-KGM15ACG2A151FTCT-ND | kr.5.64000 | Upgrade |
| KGM15ACG2A151GT | KYOCERA AVX | 7.659 | 478-KGM15ACG2A151GTCT-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12342 | kr.1,851.30 |
| Unit Price without VAT: | kr.0.12342 |
|---|---|
| Unit Price with VAT: | kr.0.15428 |





