5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H050C080AA

DigiKey Part Number
445-5033-2-ND - Tape & Reel (TR)
445-5033-1-ND - Cut Tape (CT)
445-5033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H050C080AA
Description
CAP CER 5PF 50V C0G 0603
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H050C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H050C080AATDK6.027445-14048-1-NDkr.1.08000Direct
C1608C0G2A050C080AATDK8.344445-13997-1-NDkr.0.89000Upgrade
C1608NP02A050C080AATDK11.461445-14099-1-NDkr.1.20000Upgrade
06035A5R0CAT2AKYOCERA AVX25.851478-12708-1-NDkr.0.63000Direct
CC0603CRNPO9BN5R0YAGEO41.650311-1054-1-NDkr.0.63000Direct
In-Stock: 41.649
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23010kr.23.01
500kr.0.16928kr.84.64
1.000kr.0.15051kr.150.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11911kr.476.44
8.000kr.0.10907kr.872.56
12.000kr.0.10405kr.1,248.60
20.000kr.0.09848kr.1,969.60
28.000kr.0.09522kr.2,666.16
40.000kr.0.09210kr.3,684.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500