1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H010C080AA

DigiKey Part Number
445-5009-2-ND - Tape & Reel (TR)
445-5009-1-ND - Cut Tape (CT)
445-5009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H010C080AA
Description
CAP CER 1PF 50V C0G 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H010C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H010C080AATDK7.149445-14044-1-NDkr.1.09000Direct
C1608C0G2A010C080AATDK2.587445-13993-1-NDkr.0.90000Upgrade
C1608NP02A010C080AATDK4.965445-14095-1-NDkr.1.22000Upgrade
C0603C109C5GACTUKEMET13.226399-C0603C109C5GACTUCT-NDkr.2.31000Direct
C0603C109C5GALTUKEMET0399-C0603C109C5GALTUTR-NDkr.0.79907Direct
In-Stock: 11.559
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.40400kr.4.04
50kr.0.27940kr.13.97
100kr.0.24100kr.24.10
500kr.0.17768kr.88.84
1.000kr.0.15813kr.158.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12536kr.501.44
8.000kr.0.11488kr.919.04
12.000kr.0.10964kr.1,315.68
20.000kr.0.10383kr.2,076.60
28.000kr.0.10044kr.2,812.32
40.000kr.0.09718kr.3,887.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750